All prices are in US dollars.
Digi-Key Part Number 1470-1291-ND
Price Break Unit Price Extended Price
1 40.00000 40.00
5 38.80000 194.00
10 37.60000 376.00
25 36.00000 900.00
100 33.60000 3,360.00
500 31.20000 15,600.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

ECS60US05

Description AC/DC CONVERTER 5V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECS Series, 25-60W - Short Form
ECS Series, 25-60W - Long Form
Product Photos ECS60
Other Related Documents ECS(25 - 60) Series TUV Certificate
ECS(25 - 60) Series UL Certificate
ECS(25 - 60) Series CB Report
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Video File XP Power ECS25-60 Series: 25-60 Watts
RoHS Information ECS(25 - 60) Series Declaration of Conformity
Featured Product ECS25-60 AC/DC Converters
3D Model ECS60USxx.stp
ECS60USxx.igs
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series ECS
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 40W
Online Catalog ECS Series
Other Names 1470-1291
Customers who are interested in this product are also interested in:
  • VCS50US05 - XP Power | 1470-2282-ND DigiKey Electronics
  • VCS50US05
  • XP Power
  • AC/DC CONVERTER 5V 50W
  • Unit Price 19.00000
  • VMS-60-5 - CUI Inc. | 102-2488-ND DigiKey Electronics
  • VMS-60-5
  • CUI Inc.
  • AC/DC CONVERTER 5V 60W
  • Unit Price 41.85000
  • ECS45US05 - XP Power | 1470-1286-ND DigiKey Electronics
  • ECS45US05
  • XP Power
  • AC/DC CONVERTER 5V 45W
  • Unit Price 31.00000
  • ECM60US05 - XP Power | 1470-1241-ND DigiKey Electronics
  • ECM60US05
  • XP Power
  • AC/DC CONVERTER 5V 60W
  • Unit Price 44.00000
  • ECP60US05 - XP Power | 1470-1265-ND DigiKey Electronics
  • ECP60US05
  • XP Power
  • AC/DC CONVERTER 5V 60W
  • Unit Price 45.00000
XP Power ECS25-60 Series: 25-60 Watts
XP Power ECS25-60 Series: 25-60 Watts

10:39:20 5/29/2016