Add To Favorites
Product Overview
Digi-Key Part Number 1470-1286-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS45US05

Description AC/DC CONVERTER 5V 45W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP Power

Series ECS
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 45W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 30W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1470-1286

21:19:26 9/24/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.00000 31.00
5 30.07000 150.35
10 29.14000 291.40
25 27.90000 697.50
100 26.04000 2,604.00
500 24.18000 12,090.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback