Add To Favorites
Product Overview
Digi-Key Part Number 1470-1283-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS25US15

Description AC/DC CONVERTER 15V 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP Power

Series ECS
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.67A
Power (Watts) 25W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 25W
 
Additional Resources
Standard Package ? 1
Other Names 1470-1283

15:19:10 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 25.00000 25.00
5 24.25000 121.25
10 23.50000 235.00
25 22.50040 562.51
100 21.12500 2,112.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback