All prices are in US dollars.
Digi-Key Part Number 1470-1279-ND
Price Break Unit Price Extended Price
1 67.00000 67.00
5 64.99000 324.95
10 62.98000 629.80
25 60.30000 1,507.50
100 56.28000 5,628.00
500 52.26000 26,130.00
Quantity Available Digi-Key Stock: 135
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

ECS130US24

Description AC/DC CONVERTER 24V 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECS Series, 65-130W - Short Form
ECS Series, 65-130W - Long Form
Product Photos ECS130
Other Related Documents ECS(65 - 130) Series TUV Certificate
ECS(65 - 130) Series UL Certificate
ECS(65 - 130) Series CB Report
Product Training Modules IEC 60601 3rd Edition Medical Safeties
RoHS Information ECS(65 - 130) Series Declaration of Conformity
Featured Product ECS130 Series
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series ECS
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.4A
Power (Watts) 100W (130W Forced Air)
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 100W (130W Forced Air)
Other Names 1470-1279
Customers who are interested in this product are also interested in:
  • ECS100US24 - XP Power | 1470-1273-ND DigiKey Electronics
  • ECS100US24
  • XP Power
  • AC/DC CONVERTER 24V 80W
  • Unit Price 54.00000
  • 0009501031 - Molex, LLC | WM18814-ND DigiKey Electronics
  • 0009501031
  • Molex, LLC
  • CONN RCPT HOUSING 3POS 3.96MM
  • Unit Price 0.53000
  • 0008701030 - Molex, LLC | WM18820-ND DigiKey Electronics
  • 0008701030
  • Molex, LLC
  • CONN TERM FEMALE 18-24AWG TIN
  • Unit Price 0.42000
  • 0009501041 - Molex, LLC | WM18815-ND DigiKey Electronics
  • 0009501041
  • Molex, LLC
  • CONN RCPT HOUSING 4POS 3.96MM
  • Unit Price 0.61000
  • 0008701031 - Molex, LLC | WM18820CT-ND DigiKey Electronics
  • 0008701031
  • Molex, LLC
  • CONN TERM FEMALE 18-24AWG TIN
  • Unit Price 0.13000

01:22:46 5/24/2016