Add To Favorites
Product Overview
Digi-Key Part Number 1470-1277-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS130US15

Description AC/DC CONVERTER 15V 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP Power

Series ECS
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.7A
Power (Watts) 100W (130W Forced Air)
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 100W (130W Forced Air)
 
Additional Resources
Standard Package ? 1
Other Names 1470-1277

21:12:36 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.00000 67.00
5 64.99000 324.95
10 62.98000 629.80
25 60.30000 1,507.50
100 56.28000 5,628.00
500 52.26000 26,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback