Add To Favorites
Product Overview
Digi-Key Part Number 1470-1266-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

ECP60UT01

Description AC/DC CONVERTER 5V +/-12V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ECP Series, 60 W
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Online Catalog ECP60 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP Power

Series ECP
Part Status Active
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 7A, 3A, 300mA
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Minimum Load Required Yes
Approvals -
Power (Watts) - Max 60W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1470-1266

08:47:14 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.00000 49.00
5 47.53000 237.65
10 46.06000 460.60
25 44.10040 1,102.51
100 41.40500 4,140.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback