All prices are in US dollars.
Digi-Key Part Number 1470-1265-ND
Price Break Unit Price Extended Price
1 45.00000 45.00
5 43.65000 218.25
10 42.30000 423.00
25 40.50000 1,012.50
100 38.02500 3,802.50
Quantity Available Digi-Key Stock: 28
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 21 Weeks
Manufacturer Part Number

ECP60US05

Description AC/DC CONVERTER 5V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECP Series, 60 W
Product Photos ECP60
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series ECP
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 11A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 55W
Online Catalog ECP60 Series
Other Names 1470-1265
Customers who are interested in this product are also interested in:
  • VCT40US05 - XP Power | 1470-2292-ND DigiKey Electronics
  • VCT40US05
  • XP Power
  • AC/DC CONVERTER 5V 60W
  • Unit Price 23.00000

17:37:04 7/1/2016