All prices are in US dollars.
Digi-Key Part Number 1470-1263-ND
Price Break Unit Price Extended Price
1 47.00000 47.00
5 45.59000 227.95
10 44.18000 441.80
25 42.30000 1,057.50
100 39.71500 3,971.50
Quantity Available Digi-Key Stock: 27
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 21 Weeks
Manufacturer Part Number

ECP60UD02

Description AC/DC CONVERTER 5V 15V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECP Series, 60 W
Product Photos ECP60
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series ECP
Type Open Frame
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7A, 2A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 60W
Online Catalog ECP60 Series
Other Names 1470-1263
Customers who are interested in this product are also interested in:
  • SVH-21T-P1.1 - JST Sales America Inc. | 455-1133-1-ND DigiKey Electronics
  • SVH-21T-P1.1
  • JST Sales America Inc.
  • CONN TERM CRIMP VH/NV 18-22AWG
  • Unit Price 0.11000
  • VHR-3N - JST Sales America Inc. | 455-1184-ND DigiKey Electronics
  • VHR-3N
  • JST Sales America Inc.
  • CONN HOUSING VH 3POS 3.96MM WHT
  • Unit Price 0.14000
  • VHR-6N - JST Sales America Inc. | 455-1187-ND DigiKey Electronics
  • VHR-6N
  • JST Sales America Inc.
  • CONN HOUSING VH 6POS 3.96MM WHT
  • Unit Price 0.20000

07:17:59 6/30/2016