Add To Favorites
Product Overview
Digi-Key Part Number 1470-1262-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

ECP60UD01

Description AC/DC CONVERTER 5V 12V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ECP Series, 60 W
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Online Catalog ECP60 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP-Power

Series ECP
Type Open Frame
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7A, 3A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 60W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1470-1262

23:19:43 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 47.00000 47.00
5 45.59000 227.95
10 44.18000 441.80
25 42.30000 1,057.50
100 39.71500 3,971.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback