Add To Favorites
Product Overview
Digi-Key Part Number 1470-1256-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

ECP225PS28

Description AC/DC CONVERTER 28V 150W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ECP Series, 225 W
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Featured Product ECP225 Series
Online Catalog ECP Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP-Power

Series ECP
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.04A
Power (Watts) 150W (225W Forced Air)
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 94%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
Minimum Load Required No
Approvals CB, CE
Power (Watts) - Max 150W (225W Forced Air)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1470-1256

11:28:52 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 115.00000 115.00
5 111.55000 557.75
10 108.10100 1,081.01
25 103.50000 2,587.50
100 96.60000 9,660.00
500 89.70000 44,850.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback