Add To Favorites
Product Overview
Digi-Key Part Number 1470-1078-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

DLG50PS24

Description LED SUPPLY CC/CV AC/DC 24V 2.1A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DLG Series, 50-150 W
Other Related Documents DLG Series TUV Certificate
DLG Series UL Certificate
RoHS Information DLG Series Declaration of Conformity
Design Resources Lighting Product Selector
Online Catalog DLG and DLG-HV Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Manufacturer

XP-Power

Series DLG
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 24V
Current - Output (Max) 2.1A
Power (Watts) 50W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 86%
Termination Style Wire Leads
Size / Dimension 6.93" L x 2.68" W x 1.54" H (176.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, IEC, UL
Weight 2 lbs (907.2g)
 
Additional Resources
Standard Package ? 1
Other Names 1470-1078

11:10:29 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 44.00000 44.00
5 42.68000 213.40
10 41.36000 413.60
25 40.04000 1,001.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback