All prices are in US dollars.
Digi-Key Part Number 1470-1070-ND
Price Break Unit Price Extended Price
1 68.00000 68.00
5 65.96000 329.80
10 63.92000 639.20
25 61.20040 1,530.01
100 57.46000 5,746.00
Quantity Available Digi-Key Stock: 19
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

DLG100PS24

Description LED SUPPLY CC/CV AC/DC 24V 4.2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DLG Series, 50-150 W
Product Photos DLG100
Other Related Documents DLG Series TUV Certificate
DLG Series UL Certificate
RoHS Information DLG Series Declaration of Conformity
Design Resources Lighting Product Selector
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series DLG
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 24V
Current - Output (Max) 4.2A
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -30°C ~ 70°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, IEC, UL
Weight 2.3 lbs (1kg)
Online Catalog DLG and DLG-HV Series
Other Names 1470-1070

08:34:02 5/29/2016