Add To Favorites
Product Overview
Digi-Key Part Number 1470-1069-ND
Quantity Available 6
Can ship immediately

Manufacturer Part Number


Description 8.3A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DLG Series, 50-150 W
Other Related Documents DLG Series TUV Certificate
DLG Series UL Certificate
RoHS Information DLG Series Declaration of Conformity
Design Resources Lighting Product Selector
Online Catalog DLG and DLG-HV Series
Product Attributes Select All

Power Supplies - External/Internal (Off-Board)


LED Drivers


XP Power

Series DLG
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 12V
Current - Output (Max) 8.3A
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -30°C ~ 70°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, IEC, UL
Weight 2.3 lbs (1kg)
You May Also Be Interested In:
  • DLG75PS12 - XP Power | 1470-1081-ND DigiKey Electronics
  • DLG75PS12
  • XP Power
  • Unit Price 54.40000
  • 1470-1081-ND
Additional Resources
Standard Package ? 1
Other Names 1470-1069

20:25:17 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 68.00000 68.00
5 65.96000 329.80
10 63.92000 639.20
25 61.20040 1,530.01
100 57.46000 5,746.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback