All prices are in US dollars.
Digi-Key Part Number 1470-1067-ND
Price Break Unit Price Extended Price
1 48.00000 48.00
5 46.56000 232.80
10 45.12000 451.20
25 43.20000 1,080.00
100 40.56000 4,056.00
Quantity Available Digi-Key Stock: 54
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

BCS75US13-C

Description AC/DC CONVERTER 2X13.8V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BSC Series, 75/100/155 W
Product Photos BCS75-100
Featured Product BCS Series: Industrial AC-DC Converters
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series BCS
Type Enclosed
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 13.8V
Voltage - Output 2 13.8V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.5A, 1.95A
Power (Watts) 75W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 86%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.09" L x 3.83" W x 1.47" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 75W
Online Catalog BCS Series
Other Names 1470-1067
Customers who are interested in this product are also interested in:
  • BCS155PS13-C - XP Power | 1470-1065-ND DigiKey Electronics
  • BCS155PS13-C
  • XP Power
  • AC/DC CONVERTER 2X13.8V 155W
  • Unit Price 94.00000
  • BCS100US13-C - XP Power | 1470-1063-ND DigiKey Electronics
  • BCS100US13-C
  • XP Power
  • AC/DC CONVERTER 2X13.8V 100W
  • Unit Price 61.00000

11:34:33 6/29/2016