All prices are in US dollars.
Digi-Key Part Number 1470-1064-ND
Price Break Unit Price Extended Price
1 61.00000 61.00
5 59.17000 295.85
10 57.34000 573.40
25 54.90000 1,372.50
100 51.23990 5,123.99
500 47.57994 23,789.97
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

BCS100US27-C

Description AC/DC CONVERTER 2X27.6V 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BSC Series, 75/100/155 W
Product Photos BCS75-100
Featured Product BCS Series: Industrial AC-DC Converters
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series BCS
Type Enclosed
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 27.6V
Voltage - Output 2 27.6V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.65A, 1.7A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.09" L x 3.83" W x 1.47" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 100W
Online Catalog BCS Series
Other Names 1470-1064

00:09:24 5/30/2016