Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1460-1042-ND
Quantity Available 960
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC260-PA

Description Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Manufacturer

Trinamic-Motion-Control-GmbH

Series -
Packaging ? Tray ?
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface SPI, Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output 800mA
Voltage - Supply 3.3 V ~ 5.5 V
Voltage - Load 9 V ~ 40 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-PQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1460-1173-ND TMC260A-PA Trinamic Motion Control GmbH Tray ? 0
Call 0
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 160
Other Names 00-0085
1460-1042

13:51:32 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.16000 4.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback