Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1439-1013-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

14575169

Description CASE ALUM GRAY 17.76"L X 18.54"W
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Schroff

Series compacPRO
Part Status Active
Container Type Case
Size / Dimension 17.756" L x 18.543" W (451.00mm x 471.00mm)
Height 5.791" (147.10mm)
Area (L x W) 329" (2123cm)
Design Split Sides
Material Metal, Aluminum
Color Gray
Thickness 0.059" (1.50mm)
Features Vented
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1013
14575-169

00:16:23 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 247.55000 247.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback