Add To Favorites
Product Overview
Digi-Key Part Number EG4360-5-ND
Quantity Available 4,829
Can ship immediately
Manufacturer

Manufacturer Part Number

TL6110DF300QP

Description Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6110 Series
Product Training Modules Switch Basics
Featured Product TL6100 Series
3D Model TL6110DFyyyyP.stp
Online Catalog TL6110 Series
Product Attributes Select All
Category

Switches

Family

Tactile Switches

Manufacturer

E-Switch

Series TL6110
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, from Pins 8.70mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.00mm x 8.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 300gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 500,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 52
Other Names EG4360
EG4360-5
EG4360-ND

03:28:13 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.14500 11.45
50 0.91600 45.80
100 0.87020 87.02
250 0.84732 211.83
500 0.82440 412.20
1,000 0.64120 641.20
5,000 0.59540 2,977.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback