All prices are in US dollars.
Digi-Key Part Number EG4348-5-ND
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.12800 11.28
50 0.90200 45.10
100 0.85690 85.69
250 0.83436 208.59
500 0.81180 405.90
1,000 0.63140 631.40
5,000 0.58630 2,931.50
Quantity Available Digi-Key Stock: 4,282
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

TL6110BF300QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL6110 Series
Product Photos TL6110BF300QP
Product Training Modules Switch Basics
Catalog Drawings TL6110 Series Footprint
TL6110 Series
Featured Product TL6100 Series
3D Model TL6110BFyyyyP.stp
Standard Package ? 52
Category

Switches

Family

Tactile Switches

Series TL6110
Packaging ? Tube?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, from Pins 4.00mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.00mm x 8.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 300gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 500,000 Cycles
Operating Temperature -40°C ~ 85°C
Online Catalog TL6110 Series
Other Names EG4348
EG4348-5
EG4348-ND
Customers who are interested in this product are also interested in:
  • PTS645VL39-2 LFS - C&K Components | CKN9103-ND DigiKey Electronics
  • PTS645VL39-2 LFS
  • C&K Components
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 0.24000
  • TL1105SF250Q - E-Switch | EG1840-ND DigiKey Electronics
  • TL1105SF250Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 0.35000
  • 1-1825027-1 - TE Connectivity Alcoswitch Switches | 450-1658-ND DigiKey Electronics
  • 1-1825027-1
  • TE Connectivity Alcoswitch Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price 0.25000
  • TL6100AF300QP - E-Switch | EG2640-5-ND DigiKey Electronics
  • TL6100AF300QP
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 1.23000
  • PJRAS2X1S01AUX - Switchcraft Inc. | SC1858-ND DigiKey Electronics
  • PJRAS2X1S01AUX
  • Switchcraft Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1.89000

21:34:16 5/26/2016