Add To Favorites
Product Overview
Digi-Key Part Number EG4361-5-ND
Quantity Available 1,705
Can ship immediately
Manufacturer

Manufacturer Part Number

TL6110AF160QP

Description Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6110 Series Datasheet
Product Training Modules Switch Basics
Featured Product TL6100 Series
3D Model TL6110AFyyyyP.stp
Online Catalog TL6110 Series
Product Attributes Select All
Category

Switches

Family

Tactile Switches

Manufacturer

E-Switch

Series TL6110
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, from Pins 3.50mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.00mm x 8.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 52
Other Names EG4361
EG4361-5
EG4361-ND

17:18:28 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.18500 11.85
50 0.98340 49.17
100 0.89400 89.40
250 0.84932 212.33
500 0.82696 413.48
1,000 0.64815 648.15
5,000 0.60345 3,017.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback