Add To Favorites
Product Overview
Digi-Key Part Number EG2653-ND
Quantity Available 3,966
Can ship immediately
Manufacturer

Manufacturer Part Number

TL6105DF160QP

Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6105DF160QP Drawing
TL6105 Series
Product Training Modules Switch Basics
Featured Product TL6100 Series
Online Catalog TL6100, and TL6105 Series
Product Attributes Select All
Category

Switches

Family

Tactile Switches

Manufacturer

E-Switch

Series TL6105
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, from Pins 10.00mm
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin, Sealed - Fully
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names EG2653

02:05:33 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 1.03100 10.31
50 0.85580 42.79
100 0.77800 77.80
250 0.73912 184.78
500 0.71966 359.83
1,000 0.56405 564.05
5,000 0.52515 2,625.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback