Add To Favorites
Product Overview
Digi-Key Part Number EG2646-5-ND
Quantity Available 440
Can ship immediately

Manufacturer Part Number


Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6100 Series
Product Training Modules Switch Basics
RoHS Information TL6100 Series RoHS Cert of Compliance
Featured Product TL6100 Series
3D Model TL6100CFxxxQP.stp
Online Catalog TL6100, and TL6105 Series
Product Attributes Select All



Tactile Switches



Series TL6100
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, from Pins 6.90mm
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 300gf
Ingress Protection -
Features Process Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 500,000 Cycles
Operating Temperature -40°C ~ 85°C
Additional Resources
Standard Package ? 60
Other Names EG2646

16:45:38 10/27/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.18300 11.83
50 0.94600 47.30
100 0.89870 89.87
250 0.87504 218.76
500 0.85140 425.70
1,000 0.66220 662.20
5,000 0.61490 3,074.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback