All prices are in US dollars.
Digi-Key Part Number EG5110-ND
Price Break Unit Price Extended Price
1 10.37000 10.37
10 9.33100 93.31
50 8.81280 440.64
100 8.55360 855.36
250 8.29440 2,073.60
500 7.25760 3,628.80
1,000 6.86880 6,868.80
5,000 6.73920 33,696.00
Quantity Available Digi-Key Stock: 235
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

R726FB1-SXXXNBBNNX

Description SWITCH ROCKER DPDT 20A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R7 Series Rocker Switch
R726FB1-SXXXNBBNNX Drawing
Product Photos R726FB1-SXXXNBBNNX
Product Training Modules R7 Series Power Rocker Switch
Featured Product R7 Series Rocker Switches
Standard Package ? 1
Category

Switches

Family

Rocker Switches

Series R7
Packaging ? Bulk?
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
Online Catalog R7 Series
Other Names EG5110
Customers who are interested in this product are also interested in:
  • GRB260K101BBNN - CW Industries | CW129-ND DigiKey Electronics
  • GRB260K101BBNN
  • CW Industries
  • SWITCH ROCKER DPDT 20A 125V
  • Unit Price 4.91000

01:13:14 5/31/2016