All prices are in US dollars.
Digi-Key Part Number EG5106-ND
Price Break Unit Price Extended Price
1 6.91000 6.91
10 6.40300 64.03
50 5.98180 299.09
100 5.89750 589.75
250 5.72900 1,432.25
500 5.22350 2,611.75
1,000 4.71800 4,718.00
5,000 4.46525 22,326.25
Quantity Available Digi-Key Stock: 316
Can ship immediately
Manufacturer

Manufacturer Part Number

R713FA1-SXXXNB4NNX

Description SWITCH ROCKER SPDT 16A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R7 Series Rocker Switch
R713FA1-SXXXNB4NNX Drawing
Product Photos R713FA1-SXXXNB4NNX
Product Training Modules R7 Series Power Rocker Switch
Featured Product R7 Series Rocker Switches
3D Model R713FA1-SyyyNByNNX.stp
Standard Package ? 1
Category

Switches

Family

Rocker Switches

Series R7
Packaging ? Bulk?
Circuit SPDT
Switch Function On-Off-On
Current Rating 16A (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
Online Catalog R7 Series
Other Names EG5106
Customers who are interested in this product are also interested in:
  • Q6R1BXXG12E - Apem Inc. | 679-1436-ND DigiKey Electronics
  • Q6R1BXXG12E
  • Apem Inc.
  • INDICATOR 12V 6MM RECESSED GRN
  • Unit Price 9.00000
  • GRB258I01BB - CW Industries | CW116-ND DigiKey Electronics
  • GRB258I01BB
  • CW Industries
  • SWITCH ROCKER SPDT 20A 125V
  • Unit Price 2.84000
  • Q6R1BXXR12E - Apem Inc. | 679-1435-ND DigiKey Electronics
  • Q6R1BXXR12E
  • Apem Inc.
  • INDICATOR 12V 6MM RECESSED RED
  • Unit Price 9.00000

22:22:24 5/2/2016