Add To Favorites
Product Overview
Digi-Key Part Number EG5105-ND
Quantity Available
Manufacturer

Manufacturer Part Number

R712FB1-SXXXNBBNNX

Description SWITCH ROCKER SPDT 20A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets R7 Series Rocker Switch
R712FB1-SXXXNBBNNX Drawing
Product Training Modules R7 Series Power Rocker Switch
Featured Product R7 Series Rocker Switches
Online Catalog R7 Series
Product Attributes Select All
Category

Switches

Family

Rocker Switches

Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Circuit SPDT
Switch Function On-On
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names EG5105

14:27:21 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.33000 8.33
10 7.71600 77.16
50 7.20820 360.41
100 7.10680 710.68
250 6.90372 1,725.93
500 6.29456 3,147.28
1,000 5.68540 5,685.40
5,000 5.38083 26,904.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback