Add To Favorites
Product Overview
Digi-Key Part Number EG5102-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

R711FB1-SXXXNBBNNX

Description Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets R7 Series Rocker Switch
R711FB1-SXXXNBBNNX Drawing
Product Training Modules R7 Series Power Rocker Switch
Featured Product R7 Series Rocker Switches
Online Catalog R7 Series
Product Attributes Select All
Category

Switches

Family

Rocker Switches

Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EG5102

03:47:05 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.44000 7.44
10 6.89500 68.95
50 6.44140 322.07
100 6.35080 635.08
250 6.16932 1,542.33
500 5.62496 2,812.48
1,000 5.08060 5,080.60
5,000 4.80843 24,042.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback