All prices are in US dollars.
Digi-Key Part Number EG5101-ND
Price Break Unit Price Extended Price
1 6.03000 6.03
10 5.74600 57.46
50 5.17140 258.57
100 5.09960 509.96
250 4.95592 1,238.98
500 4.74046 2,370.23
1,000 4.16585 4,165.85
5,000 3.87855 19,392.75
Quantity Available Digi-Key Stock: 806
Can ship immediately
Manufacturer

Manufacturer Part Number

R711FA1-SXXXNBDNNX

Description SWITCH ROCKER SPST 16A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R7 Series Rocker Switch
R711FA1-SXXXNBDNNX Drawing
Product Photos R711FA1-SXXXNBDNNX
Product Training Modules R7 Series Power Rocker Switch
Featured Product R7 Series Rocker Switches
Standard Package ? 1
Category

Switches

Family

Rocker Switches

Series R7
Packaging ? Bulk?
Circuit SPST
Switch Function On-Off
Current Rating 16A (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
Online Catalog R7 Series
Other Names EG5101
Customers who are interested in this product are also interested in:
  • GRB292A201BBNA2 - CW Industries | CW139-ND DigiKey Electronics
  • GRB292A201BBNA2
  • CW Industries
  • SWITCH ROCKER SPST 10A 24V
  • Unit Price 6.54000
  • Q6R1BXXG12E - Apem Inc. | 679-1436-ND DigiKey Electronics
  • Q6R1BXXG12E
  • Apem Inc.
  • INDICATOR 12V 6MM RECESSED GRN
  • Unit Price 9.00000

03:13:05 5/4/2016