• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number EG4359-5-ND
Price Break Unit Price Extended Price
5,096 0.54135 2,758.72
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 9 Weeks
Manufacturer Part Number

TL6110DF160QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL6110 Series
Product Photos TL6110DF160QP, TL6110DF300QP
Product Training Modules Switch Basics
Catalog Drawings TL6110 Series Footprint
TL6110 Series
Featured Product TL6100 Series
3D Model TL6110DFyyyyP.stp
Standard Package ? 52
Category

Switches

Family

Tactile Switches

Series TL6110
Packaging ? Tube?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, from Pins 8.70mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.00mm x 8.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
Other Names EG4359
EG4359-5
EG4359-ND

01:16:14 6/28/2016