All prices are in US dollars.
Digi-Key Part Number EG2653-ND
Price Break Unit Price Extended Price
1 1.07000 1.07
10 1.03100 10.31
50 0.85580 42.79
100 0.77800 77.80
250 0.73912 184.78
500 0.71966 359.83
1,000 0.56405 564.05
5,000 0.52515 2,625.75
Quantity Available Digi-Key Stock: 3,966
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 9 Weeks
Manufacturer Part Number

TL6105DF160QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL6105DF160QP Drawing
TL6105 Series
Product Photos TL610xDFzz0QP
Product Training Modules Switch Basics
Catalog Drawings TL6100 Series
TL6100 Series Footprint
Featured Product TL6100 Series
Standard Package ? 60
Category

Switches

Family

Tactile Switches

Series TL6105
Packaging ? Bulk?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, from Pins 10.00mm
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin, Sealed - Fully
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
Online Catalog TL6100, and TL6105 Series
Other Names EG2653

11:20:04 5/31/2016