• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number EG2650-5-ND
Price Break Unit Price Extended Price
5,040 0.46305 2,333.77
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 9 Weeks
Manufacturer Part Number

TL6105AF160QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL6105 Series
Product Photos TL610xAF1(3,6)0QP
Product Training Modules Switch Basics
Catalog Drawings TL6100 Series
TL6100 Series Footprint
Standard Package ? 60
Category

Switches

Family

Tactile Switches

Series TL6105
Packaging ? Bulk?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, from Pins 4.70mm
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin, Sealed - Fully
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
Other Names EG2650
EG2650-5
EG2650-ND

06:31:36 6/27/2016