Add To Favorites
Product Overview
Digi-Key Part Number EG2644-5-ND
Quantity Available 6,257
Can ship immediately
Manufacturer

Manufacturer Part Number

TL6100CF130QP

Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6100 Series
Product Training Modules Switch Basics
RoHS Information TL6100 Series RoHS Cert of Compliance
Featured Product TL6100 Series
3D Model TL6100CFxxxQP.stp
Online Catalog TL6100, and TL6105 Series
Product Attributes Select All
Category

Switches

Family

Tactile Switches

Manufacturer

E-Switch

Series TL6100
Packaging ? Bulk ?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, from Pins 6.90mm
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 130gf
Ingress Protection -
Features Process Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names EG2644
EG2644-5
EG2644-ND

13:09:36 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.86700 8.67
50 0.71940 35.97
100 0.65400 65.40
250 0.62132 155.33
500 0.60496 302.48
1,000 0.47415 474.15
5,000 0.44145 2,207.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback