All prices are in US dollars.
Digi-Key Part Number EG2639-5-ND
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.86700 8.67
50 0.71940 35.97
100 0.65400 65.40
250 0.62132 155.33
500 0.60496 302.48
1,000 0.47415 474.15
5,000 0.44145 2,207.25
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 9 Weeks
Manufacturer Part Number

TL6100AF160QP

Description SWITCH TACTILE SPST-NO 0.05A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL6100 Series
Product Photos TL610xAF1(3,6)0QP
Product Training Modules Switch Basics
RoHS Information TL6100 Series RoHS Cert of Compliance
Catalog Drawings TL6100 Series
TL6100 Series Footprint
Featured Product TL6100 Series
3D Model TL6100AFyyyQP.stp
Standard Package ? 60
Category

Switches

Family

Tactile Switches

Series TL6100
Packaging ? Tube?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, from Pins 4.70mm
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features Process Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
Online Catalog TL6100, and TL6105 Series
Other Names EG2639
EG2639-5
EG2639-ND

12:39:17 6/30/2016