All prices are in US dollars.
Digi-Key Part Number SC1948-ND
Price Break Unit Price Extended Price
1 9.47000 9.47
10 7.09700 70.97
25 6.50960 162.74
100 5.92250 592.25
250 5.32512 1,331.28
500 4.97492 2,487.46
1,000 4.73800 4,738.00
Quantity Available Digi-Key Stock: 6,649
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

S10KS12

Description CONN PWR PLUG 5.54MM LOCK IP68
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets High Amp Jacks,Plugs Bulletin
Product Photos S10KS12
Featured Product high-amperage-power-plugs-and-jacks
Standard Package ? 1
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Series S10
Connector Type Plug
Gender Female
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Solder
Shielding Unshielded
Features IP68, Cable Clamp, Thread Lock
Color Blue
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Silver
Housing Color Black
Housing Material Elastomer
Operating Temperature -40°C ~ 105°C
Online Catalog Switchcraft Inc
Mating Products
SC1939-ND - CONN PWR JACK 2X6.4MM T/H IP68
SC1936-ND - CONN PWR JACK 2X6.4MM T/H IP68
SC1940-ND - CONN PWR JACK 2X6.4MM T/H IP68
SC1935-ND - CONN PWR JACK 2X6.4MM T/H IP68
SC1928-ND - CONN PWR JACK 2X6.4MM SMD IP68
SC1931-ND - CONN PWR JACK 2X6.4MM SMD HYBRID
SC1922-ND - CONN PWR JACK 2X6.4MM SMD IP68
SC1932-ND - CONN PWR JACK 2X6.4MM SMD HYBRID
SC1918-ND - CONN PWR JACK 2X6.4MM SMD IP68
SC1927-ND - CONN PWR JACK 2X6.4MM SMD IP68
Other Names SC1948
Customers who are interested in this product are also interested in:
  • S10KS15 - Switchcraft Inc. | SC1947-ND DigiKey Electronics
  • S10KS15
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000
  • S10KS17 - Switchcraft Inc. | SC1946-ND DigiKey Electronics
  • S10KS17
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000
  • S1012 - Switchcraft Inc. | SC1945-ND DigiKey Electronics
  • S1012
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM FREE HANG
  • Unit Price 7.34000
  • RASSM10PS - Switchcraft Inc. | SC1922-ND DigiKey Electronics
  • RASSM10PS
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM SMD IP68
  • Unit Price 5.71000
  • RAPC10S - Switchcraft Inc. | SC1939-ND DigiKey Electronics
  • RAPC10S
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.98000

16:58:41 5/31/2016