Add To Favorites
Product Overview
Digi-Key Part Number SC1949-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

S10K

Description CONN PWR PLUG 5.54MM LOCKING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Manufacturer

Switchcraft Inc.

Series S10
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.197" (5.00mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Thread Lock
Insulation Color Blue
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Metal
Operating Temperature -40°C ~ 105°C
Includes 2 pcs - 1 Connector, 1 Handle
 
Mating Products
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC1949

13:01:29 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.22000 8.22
10 6.61800 66.18
25 6.01600 150.40
50 5.71520 285.76
100 5.56480 556.48
250 4.96320 1,240.80
500 4.88800 2,444.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback