Add To Favorites
Product Overview
Digi-Key Part Number SC1944-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

S1015

Description Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Manufacturer

Switchcraft Inc.

Series S10
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter -
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Strain Relief
Insulation Color Blue
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Copper Alloy
Operating Temperature -40°C ~ 105°C
Includes 2 pcs - 1 Connector, 1 Handle
 
Mating Products
For Use With
You May Also Be Interested In:
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN 2.1MM FEMALE PLUG 5.5MM OUT
  • Unit Price 1.36000
  • CP3-1000-ND
Additional Resources
Standard Package ? 1
Other Names SC1944

10:37:12 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.32000 7.32
10 5.90600 59.06
25 5.39280 134.82
50 5.13600 256.80
100 4.87920 487.92
250 4.36560 1,091.40
500 4.17300 2,086.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback