• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number SC1918-ND
Price Break Unit Price Extended Price
25 3.92440 98.11
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

RASSM10S

Description CONN PWR JACK 2X6.4MM SMD IP68
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets High Amp Jacks,Plugs Bulletin
Product Photos RAS(S)M10S
Featured Product high-amperage-power-plugs-and-jacks
Standard Package ? 1
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Series -
Connector Type Jack
Gender Male
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount
Termination Solder
Shielding Unshielded
Features IP68
Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Nickel
Housing Color Black
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Online Catalog Switchcraft Inc
Mating Products
SC1948-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1946-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1947-ND - CONN PWR PLUG 5.54MM LOCK IP68
Other Names SC1918
Customers who are interested in this product are also interested in:
  • RAPC10S - Switchcraft Inc. | SC1939-ND DigiKey Electronics
  • RAPC10S
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.98000
  • RASPC10PS - Switchcraft Inc. | SC1936-ND DigiKey Electronics
  • RASPC10PS
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.71000
  • RASPC10S - Switchcraft Inc. | SC1935-ND DigiKey Electronics
  • RASPC10S
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.71000
  • S10KS12 - Switchcraft Inc. | SC1948-ND DigiKey Electronics
  • S10KS12
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000
  • RASSM10PS - Switchcraft Inc. | SC1922-ND DigiKey Electronics
  • RASSM10PS
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM SMD IP68
  • Unit Price 5.71000

12:46:51 6/25/2016