Add To Favorites
Product Overview
Digi-Key Part Number SC1935-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

RASPC10S

Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material -
Operating Temperature -40°C ~ 105°C
Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
 
Mating Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC1935

00:18:07 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 5.91
10 4.78100 47.81
25 4.38240 109.56
50 4.18320 209.16
100 3.98400 398.40
250 3.48600 871.50
500 3.38640 1,693.20
1,000 3.23700 3,237.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback