• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number SC1927-ND
Price Break Unit Price Extended Price
25 4.10960 102.74
Quantity Available
Manufacturer

Manufacturer Part Number

RASM10S

Description CONN PWR JACK 2X6.4MM SMD IP68
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

RASM10S Switchcraft Inc. | SC1927-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets High Amp Jacks,Plugs Bulletin
Product Photos RAS(S)M10S
Featured Product high-amperage-power-plugs-and-jacks
Standard Package ? 1
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Series -
Connector Type Jack
Gender Male
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount
Termination Solder
Shielding Unshielded
Features IP68
Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Nickel
Housing Color Black
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Online Catalog Switchcraft Inc
Mating Products
SC1948-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1946-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1947-ND - CONN PWR PLUG 5.54MM LOCK IP68
Other Names SC1927
Customers who are interested in this product are also interested in:
  • EJ501B - MPD (Memory Protection Devices) | EJ501B-ND DigiKey Electronics
  • EJ501B
  • MPD (Memory Protection Devices)
  • DC JACK SLD/PC PINS CHASSIS MNT
  • Unit Price 1.95000
  • 5353928-2 - TE Connectivity AMP Connectors | A111306CT-ND DigiKey Electronics
  • 5353928-2
  • TE Connectivity AMP Connectors
  • CONN RCPT USB TYPE A SMT R/A
  • Unit Price 8.69000
  • EJ501A - MPD (Memory Protection Devices) | EJ501A-ND DigiKey Electronics
  • EJ501A
  • MPD (Memory Protection Devices)
  • DC JACK SLD/PC PINS CHASSIS MNT
  • Unit Price 1.95000
  • PJ-082BH - CUI Inc. | CP-082BHCT-ND DigiKey Electronics
  • PJ-082BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM PCB 10A
  • Unit Price 2.24000
  • S10KS15 - Switchcraft Inc. | SC1947-ND DigiKey Electronics
  • S10KS15
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000

01:20:26 2/6/2016