All prices are in US dollars.
Digi-Key Part Number SC1931-ND
Price Break Unit Price Extended Price
1 5.98000 5.98
10 4.49100 44.91
25 4.10960 102.74
100 3.73890 373.89
250 3.36812 842.03
500 3.14152 1,570.76
1,000 2.98700 2,987.00
Quantity Available Digi-Key Stock: 54
Can ship immediately
Manufacturer

Manufacturer Part Number

RASH10S

Description CONN PWR JACK 2X6.4MM SMD HYBRID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets High Amp Jacks,Plugs Bulletin
Product Photos RASH10S
Featured Product high-amperage-power-plugs-and-jacks
Standard Package ? 1
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Series -
Connector Type Jack
Gender Male
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Through Hole
Termination Solder
Shielding Unshielded
Features IP68
Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Nickel
Housing Color Black
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Online Catalog Switchcraft Inc
Mating Products
SC1948-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1946-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1947-ND - CONN PWR PLUG 5.54MM LOCK IP68
Other Names SC1931
Customers who are interested in this product are also interested in:
  • PCL712AS - Switchcraft Inc. | SC1391-ND DigiKey Electronics
  • PCL712AS
  • Switchcraft Inc.
  • CONN PWR JACK PC 2.5MM SEALED
  • Unit Price 6.55000
  • RASPC10S - Switchcraft Inc. | SC1935-ND DigiKey Electronics
  • RASPC10S
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.71000
  • RAPC10S - Switchcraft Inc. | SC1939-ND DigiKey Electronics
  • RAPC10S
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.98000
  • PCL722AS - Switchcraft Inc. | SC1393-ND DigiKey Electronics
  • PCL722AS
  • Switchcraft Inc.
  • CONN PWR JACK PC 2MM SEALED
  • Unit Price 6.55000
  • RASH10PS - Switchcraft Inc. | SC1932-ND DigiKey Electronics
  • RASH10PS
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM SMD HYBRID
  • Unit Price 5.98000

03:17:09 5/1/2016