Add To Favorites
Product Overview
Digi-Key Part Number SC1933-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

RASH10P

Description CONN PWR JACK 2X6.4MM SMD HYBRID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Copper Alloy
Operating Temperature -40°C ~ 105°C
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
 
Mating Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC1933

11:29:53 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 6.22000 6.22
10 5.02700 50.27
25 4.60760 115.19
50 4.39820 219.91
100 4.18880 418.88
250 3.66520 916.30
500 3.56048 1,780.24
1,000 3.40340 3,403.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback