• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number SC1934-ND
Price Break Unit Price Extended Price
25 3.73880 93.47
Quantity Available
Manufacturer

Manufacturer Part Number

RASH10

Description CONN PWR JACK 2X6.4MM SMD HYBRID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets High Amp Jacks,Plugs Bulletin
Product Photos RASH10
Featured Product high-amperage-power-plugs-and-jacks
Standard Package ? 1
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Series -
Connector Type Jack
Gender Male
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Through Hole
Termination Solder
Shielding Unshielded
Features -
Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Nickel
Housing Color Black
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Online Catalog Switchcraft Inc
Mating Products
SC1950-ND - CONN PWR PLUG 5.54MM FREE HANG
SC1943-ND - CONN PWR PLUG OD 4.4-5.3MM
SC1944-ND - CONN PWR PLUG OD 3.8-4.4MM
SC1949-ND - CONN PWR PLUG 5.54MM LOCKING
SC1945-ND - CONN PWR PLUG 5.54MM FREE HANG
Other Names SC1934
Customers who are interested in this product are also interested in:
  • RAPC10P - Switchcraft Inc. | SC1941-ND DigiKey Electronics
  • RAPC10P
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.44MM T/H
  • Unit Price 5.44000

12:33:41 5/1/2016