Add To Favorites
Product Overview
Digi-Key Part Number SC1939-ND
Quantity Available 804
Can ship immediately
Manufacturer

Manufacturer Part Number

RAPC10S

Description CONN PWR JACK 2X6.4MM T/H IP68
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Manufacturer

Switchcraft-Inc.

Series -
Connector Type Jack
Gender Male
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Termination Solder
Shielding Unshielded
Features IP68
Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Nickel
Housing Color Black
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
 
Mating Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC1939

07:17:48 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.98000 5.98
10 4.49100 44.91
25 4.10960 102.74
100 3.73890 373.89
250 3.36808 842.02
500 3.14152 1,570.76
1,000 2.98700 2,987.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback