All prices are in US dollars.
Digi-Key Part Number SC1940-ND
Price Break Unit Price Extended Price
1 5.98000 5.98
10 4.49100 44.91
25 4.10960 102.74
100 3.73890 373.89
250 3.36812 842.03
500 3.14152 1,570.76
1,000 2.98700 2,987.00
Quantity Available Digi-Key Stock: 188
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

RAPC10PS

Description CONN PWR JACK 2X6.4MM T/H IP68
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets High Amp Jacks,Plugs Bulletin
Product Photos RA(S)PC10PS
Featured Product high-amperage-power-plugs-and-jacks
Standard Package ? 1
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Series -
Connector Type Jack
Gender Male
Plug/Mating Plug Diameter 2.0mm ID, 5.5mm OD
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Termination Solder
Shielding Unshielded
Features IP68, Board Guide
Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Contact Material Copper Alloy
Contact Material - Plating Nickel
Housing Color Black
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Online Catalog Switchcraft Inc
Mating Products
SC1948-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1946-ND - CONN PWR PLUG 5.54MM LOCK IP68
SC1947-ND - CONN PWR PLUG 5.54MM LOCK IP68
Other Names SC1940
Customers who are interested in this product are also interested in:
  • S10KS17 - Switchcraft Inc. | SC1946-ND DigiKey Electronics
  • S10KS17
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000
  • S10KS15 - Switchcraft Inc. | SC1947-ND DigiKey Electronics
  • S10KS15
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000
  • RAPC10S - Switchcraft Inc. | SC1939-ND DigiKey Electronics
  • RAPC10S
  • Switchcraft Inc.
  • CONN PWR JACK 2X6.4MM T/H IP68
  • Unit Price 5.98000
  • S10KS12 - Switchcraft Inc. | SC1948-ND DigiKey Electronics
  • S10KS12
  • Switchcraft Inc.
  • CONN PWR PLUG 5.54MM LOCK IP68
  • Unit Price 9.47000
  • RASPC10P - Switchcraft Inc. | SC1937-ND DigiKey Electronics
  • RASPC10P
  • Switchcraft Inc.
  • CONN PWR JAC 2X6.4MM T/H
  • Unit Price 5.19000

17:52:27 5/25/2016