Add To Favorites
Product Overview
Digi-Key Part Number SC2011-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P9F26X

Description 9 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft-Inc.

Series EN3®
Packaging ? Bulk ?
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 3A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names EN3P9F26
EN3P9F26-ND
EN3P9F26X-ND
SC2011

14:54:03 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 16.56000 16.56
10 12.42200 124.22
25 11.39160 284.79
100 10.35150 1,035.15
250 9.32152 2,330.38
500 8.69324 4,346.62
1,000 8.28120 8,281.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback