Add To Favorites
Product Overview
Digi-Key Part Number SC1805-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P8MRAPCBW

Description 8 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Right Angle PC Board Mount
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Online Catalog EN3® Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft-Inc.

Series EN3®
Packaging ? Bulk ?
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC1805

04:32:21 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 13.46000 13.46
10 10.30400 103.04
25 10.04640 251.16
50 9.27360 463.68
100 8.75840 875.84
250 8.37200 2,093.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback