All prices are in US dollars.
Digi-Key Part Number SC1803-ND
Price Break Unit Price Extended Price
1 13.76000 13.76
10 10.32100 103.21
25 9.46560 236.64
100 8.60050 860.05
250 7.74560 1,936.40
500 7.22026 3,610.13
1,000 6.88043 6,880.43
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

EN3P7MRAPCBW

Description CONN RCPT 7POS PNL MNT RA PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Right Angle PC Board Mount
Product Photos EN3P7MRAPCBW
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
SC1519-ND - CONN PLUG 7POS FEMALE CORD #20
EN3C7FKX-ND - CONN PLUG 7POS FEMALE CORD #20
EN3C7FCX-ND - CONN PLUG 7POS FEMALE CORD #20
EN3C7FCKX-ND - CONN PLUG 7POS FEMALE CORD #20
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1843-ND - CONN HARDWARE NUT FOR EN3 SERIES
EN3PQCA-ND - EN3 QUICK DISCONNECT
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC1803

01:13:12 6/28/2016