Add To Favorites
Product Overview
Digi-Key Part Number SC248-ND
Quantity Available 96
Can ship immediately

Manufacturer Part Number


Description 6 Position Circular Connector Receptacle, Male Pins Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EN3P6MRAPC

15:09:11 10/24/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 14.44000 14.44
10 11.05600 110.56
25 10.77960 269.49
50 9.95040 497.52
100 9.39760 939.76
250 8.98300 2,245.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback