Add To Favorites
Product Overview
Digi-Key Part Number SC1845-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P6FPX

Description 6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft-Inc.

Series EN3®
Packaging ? Bulk ?
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EN3P6FP
EN3P6FP-ND
EN3P6FPX-ND
Q925564
SC1845

13:06:08 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 12.07000 12.07
10 9.05400 90.54
25 8.30200 207.55
100 7.54990 754.99
250 6.78768 1,696.92
500 6.33450 3,167.25
1,000 6.03580 6,035.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback