Add To Favorites
Product Overview
Digi-Key Part Number SC264-ND
Quantity Available 966
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P5FX

Description 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
  • 43-01033 - Conec | 626-1480-ND DigiKey Electronics
  • 43-01033
  • Conec
  • CONN RCPT PNL MNT 5POS PIN PCB
  • Unit Price 10.74000
  • 626-1480-ND
Additional Resources
Standard Package ? 1
Other Names SC264

17:28:44 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.03000 9.03
10 7.27100 72.71
25 6.60960 165.24
50 6.27920 313.96
100 6.11390 611.39
250 5.73752 1,434.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback