Add To Favorites
Product Overview
Digi-Key Part Number SC245-ND
Quantity Available 30
Can ship immediately

Manufacturer Part Number


Description 5 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names EN3P5FRAPC

10:59:18 10/27/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.30000 16.30
10 12.74500 127.45
25 11.43800 285.95
50 11.11120 555.56
100 10.62100 1,062.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback